Filter Your Search
1 - 10 of 11 results
|
K53-3C0-SE24.0000
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 24 MHz | 50 % | 15 pF | 3.3 V | CMOS | TAPE AND REEL; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 3.46 V | 3.14 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.6mm | AVX CORP | ROHS COMPLIANT, CERAMIC, MINIATURE PACKAGE-4 | compliant | Clock | ||||||
|
K53-3C0-SE6.0000
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 6 MHz | 50 % | 15 pF | 3.3 V | CMOS | TAPE AND REEL; ENABLE/DISABLE FUNCTION | NO | 3.46 V | 3.14 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.6mm | AVX CORP | compliant | Clock | |||||||||
|
K53-3CG-SEFREQ
Kyocera AVX Components
|
Check for Price | Active | 50 % | 15 pF | CMOS | ENABLE/DISABLE FUNCTION | 10 ns | NO | 160 MHz | 1.8 MHz | 10 ns | 3.46 V | 3.14 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD | 7mm x 5mm x 1.6mm | AVX CORP | compliant | Clock | ||||||||
|
K53-3C0-SEFREQ
Kyocera AVX Components
|
Check for Price | Active | 50 % | 15 pF | CMOS | ENABLE/DISABLE FUNCTION | 10 ns | NO | 160 MHz | 1.8 MHz | 10 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | GOLD | 7mm x 5mm x 1.6mm | AVX CORP | compliant | Clock | ||||||||
|
K53-3C0-SE16.0000
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 16 MHz | 50 % | 15 pF | 3.3 V | CMOS | TAPE AND REEL; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 3.46 V | 3.14 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.6mm | AVX CORP | ROHS COMPLIANT, CERAMIC, MINIATURE PACKAGE-4 | compliant | Clock | ||||||
|
K53-3CW-SEFREQ
Kyocera AVX Components
|
Check for Price | Active | 20 % | 15 pF | CMOS | ENABLE/DISABLE FUNCTION | 10 ns | NO | 160 MHz | 1.8 MHz | 10 ns | 3.46 V | 3.14 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | GOLD | 7mm x 5mm x 1.6mm | AVX CORP | compliant | Clock | ||||||||
|
K53-3C0-SE4.0000
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 4 MHz | 50 % | 15 pF | 3.3 V | CMOS | TAPE AND REEL; ENABLE/DISABLE FUNCTION | NO | 3.46 V | 3.14 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.6mm | AVX CORP | compliant | Clock | |||||||||
|
K53-3C0-SE33.0000
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 33 MHz | 50 % | 15 pF | 3.3 V | CMOS | TAPE AND REEL; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 3.46 V | 3.14 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.6mm | AVX CORP | compliant | Clock | |||||||
|
K53-3C0-SE12.2880
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 12.288 MHz | 50 % | 15 pF | 3.3 V | CMOS | TAPE AND REEL; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 3.46 V | 3.14 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.6mm | AVX CORP | compliant | Clock | |||||||
|
K53-3CS-SEFREQ
Kyocera AVX Components
|
Check for Price | Active | 30 % | 15 pF | CMOS | ENABLE/DISABLE FUNCTION | 10 ns | NO | 160 MHz | 1.8 MHz | 10 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | GOLD | 7mm x 5mm x 1.6mm | AVX CORP | compliant | Clock |