Filter Your Search
1 - 10 of 18 results
|
KA319D
onsemi
|
$0.2930 | Yes | End Of Life | 10 mV | 1.2 µA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | 1 µA | -18 V | OPEN-COLLECTOR | 18 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 8.56 mm | ONSEMI | SOP-14 | 751ER | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||
![]() |
KA319D
Fairchild Semiconductor Corporation
|
$0.3644 | Yes | Yes | Transferred | 10 mV | 1.2 µA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | 1 µA | -18 V | OPEN-COLLECTOR | 18 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 8.56 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP-14 | 14LD, SOIC, NON-JEDEC, .150" NARROW BODY, 225SOP | compliant | EAR99 | 8542.39.00.01 | SOP | 14 | |||||||||||
![]() |
KA319
Fairchild Semiconductor Corporation
|
$0.3850 | Yes | Yes | Transferred | 10 mV | 1.2 µA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | 1 µA | -18 V | OPEN-COLLECTOR | 18 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.4 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP-14 | 14LD, MDIP,JEDEC MS-001, .300" WIDE | compliant | EAR99 | 8542.39.00.01 | DIP | 14 | ||||||||||||||
|
KA319
onsemi
|
$0.3995 | Yes | Obsolete | 10 mV | 1.2 µA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | 1 µA | -18 V | OPEN-COLLECTOR | 18 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.4 mm | ONSEMI | DIP-14 | 646-06 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||||||
![]() |
KA319
Samsung Semiconductor
|
Check for Price | Obsolete | 10 mV | 1.2 µA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | 1 µA | -18 V | OPEN-COLLECTOR | 18 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.4 mm | SAMSUNG SEMICONDUCTOR INC | 0.300 INCH, DIP-14 | compliant | EAR99 | 8542.39.00.01 | DIP | 14 | |||||||||||||||||||
![]() |
KA319D
Samsung Semiconductor
|
Check for Price | No | Transferred | 10 mV | 1.2 µA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | 1 µA | -18 V | OPEN-COLLECTOR | 18 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | SOP-14 | compliant | EAR99 | 8542.39.00.01 | SOIC | 14 | |||||||||||||||||||
|
KA319-80T
Advanced Interconnections Corp
|
Check for Price | No | No | Active | e0 | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | SOCKET ADAPTER | TIN LEAD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | BRASS/COPPER ALLOY | IC SOCKET ADAPTER | PGA319 | POLYIMIDE | 319 | ||||||||||||||||||||||||||||||||||||||||
|
KA319-79G
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | e4 | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | SOCKET ADAPTER | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | BRASS/COPPER ALLOY | IC SOCKET ADAPTER | PGA319 | POLYIMIDE | 319 | ||||||||||||||||||||||||||||||||||||||||
|
KA319-79M
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | e3 | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | SOCKET ADAPTER | MATTE TIN OVER NICKEL | Matte Tin (Sn) - with Nickel (Ni) barrier | BRASS/COPPER ALLOY | IC SOCKET ADAPTER | PGA319 | POLYIMIDE | 319 | ||||||||||||||||||||||||||||||||||||||||
![]() |
KA319D
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 10 mV | 1.2 µA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | OPEN-COLLECTOR | 18 V | COMMERCIAL | R-PDSO-G14 | COMMERCIAL | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 8.56 mm | ROCHESTER ELECTRONICS LLC | SOP-14 | unknown | SOIC | 14 |