Filter Your Search
1 - 2 of 2 results
|
KA5M0165RN
onsemi
|
Check for Price | Yes | Obsolete | 14 V | 28 V | 9.4 V | 670 mA | NO | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T8 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.2 mm | 5.08 mm | ONSEMI | DIP-8 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||
|
KA5M0165RN
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 14 V | 28 V | 9.4 V | 4 A | NO | SINGLE | 67 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.2 mm | 5.08 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP-8 | compliant | EAR99 | 8542.39.00.01 | DIP | 8 |