Filter Your Search
1 - 1 of 1 results
|
KC2520B50.0000C10E00
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 50 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 6 mA | 3.63 V | 1.62 V | 55/45 % | CMOS | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2mm x 0.7mm | AVX CORP | compliant | Clock |