Filter Your Search
1 - 3 of 3 results
|
KF88X-BD-25S-KJ
Kycon Inc
|
Check for Price | Yes | Yes | Active | 25 | 2 | 2.77 mm | 2 | FEMALE | BOARD | 3/B | GOLD FLASH | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | HOLE .120 | RECEPTACLE | GOLD FLASH | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | SOLDER | 0.494 inch | 0.432 inch | 2.088 inch | KYCON INC | ROHS COMPLIANT | compliant | ||
|
KF88X-BD-25S-KJ15
Kycon Inc
|
Check for Price | Yes | Yes | Obsolete | 25 | 2 | 2.77 mm | 2 | FEMALE | BOARD | 3/B | GOLD (15) | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | HOLE .120 | RECEPTACLE | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | SOLDER | 0.494 inch | 0.432 inch | 2.088 inch | KYCON INC | ROHS COMPLIANT | compliant | ||
|
KF88X-BD-25S-KJ30
Kycon Inc
|
Check for Price | Yes | Yes | Obsolete | 25 | 2 | 2.77 mm | 2 | FEMALE | BOARD | 3/B | GOLD (30) | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | HOLE .120 | RECEPTACLE | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | SOLDER | 0.494 inch | 0.432 inch | 2.088 inch | KYCON INC | ROHS COMPLIANT | compliant |