Filter Your Search
1 - 4 of 4 results
|
KHS700KB-AX-4R7AA
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 4.7 Ω | 10 % | 7 W | THROUGH HOLE MOUNT | Axial | -80,40 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 5.74 V | 350 °C | -55 °C | Ceramic Case | 2 | RECTANGULAR PACKAGE | BULK | WIRE | 800 µm | 36 mm | 6.4 mm | 38 mm | 6.4 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | |||
|
KHS700KB-AX-470RAA
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 470 Ω | 10 % | 7 W | THROUGH HOLE MOUNT | Axial | -80,40 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 57.36 V | 350 °C | -55 °C | Ceramic Case | 2 | RECTANGULAR PACKAGE | BULK | WIRE | 800 µm | 36 mm | 6.4 mm | 38 mm | 6.4 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | Vitrohm | ||
|
KHS700KB-AX-4K7AA
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 4.7 kΩ | 10 % | 7 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 181.38 V | 350 °C | -55 °C | Ceramic Case | 2 | RECTANGULAR PACKAGE | BULK | WIRE | 800 µm | 36 mm | 6.4 mm | 38 mm | 6.4 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | |||
|
KHS700KB-AX-47RAA
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 47 Ω | 10 % | 7 W | THROUGH HOLE MOUNT | Axial | -80,40 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 18.14 V | 350 °C | -55 °C | Ceramic Case | 2 | RECTANGULAR PACKAGE | BULK | WIRE | 800 µm | 36 mm | 6.4 mm | 38 mm | 6.4 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 |