Filter Your Search
1 - 1 of 1 results
|
KM616FR1010ZI-30
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 2 V | 300 ns | STANDARD SRAM | ALSO OPERATES IN 2.5V NOMINAL SUPPLY | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 V | 25 µA | 2.7 V | 1.8 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 810 µm | 8 mm | 6 mm | SAMSUNG SEMICONDUCTOR INC | BGA | VFBGA, BGA48,6X8,30 | 48 | unknown | EAR99 | 8542.32.00.41 |