Filter Your Search
1 - 10 of 43 results
|
KNP100JT-52-0R137
YAGEO Corporation
|
Check for Price | Yes | Active | 137 mΩ | 5 % | 1 W | Axial | FIXED RESISTOR | WIRE WOUND | e3 | 200 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | Matte Tin (Sn) | 800 µm | 35 mm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
KNP100JT-52-0R149
YAGEO Corporation
|
Check for Price | Yes | Active | 149 mΩ | 5 % | 1 W | Axial | FIXED RESISTOR | WIRE WOUND | e3 | 200 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | Matte Tin (Sn) | 800 µm | 35 mm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
KNP100JT-52-0R11
YAGEO Corporation
|
Check for Price | Yes | Active | 110 mΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 469 mV | e3 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 35 mm | 4.6 mm | 11.5 mm | YAGEO CORP | compliant | AXIAL LEADED | ||||
|
KNP100JT-52-0R142
YAGEO Corporation
|
Check for Price | Yes | Active | 142 mΩ | 5 % | 1 W | Axial | FIXED RESISTOR | WIRE WOUND | e3 | 200 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | Matte Tin (Sn) | 800 µm | 35 mm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
KNP100JT-52-0R172
YAGEO Corporation
|
Check for Price | Yes | Active | 172 mΩ | 5 % | 1 W | Axial | FIXED RESISTOR | WIRE WOUND | e3 | 200 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | Matte Tin (Sn) | 800 µm | 35 mm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
KNP100JT-52-0R102
YAGEO Corporation
|
Check for Price | Yes | Active | 102 mΩ | 5 % | 1 W | Axial | FIXED RESISTOR | WIRE WOUND | e3 | 200 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | Matte Tin (Sn) | 800 µm | 35 mm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
KNP100JT-52-0R123
YAGEO Corporation
|
Check for Price | Yes | Active | 123 mΩ | 5 % | 1 W | Axial | FIXED RESISTOR | WIRE WOUND | e3 | 200 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | Matte Tin (Sn) | 800 µm | 35 mm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
KNP100JT-52-0R152
YAGEO Corporation
|
Check for Price | Yes | Active | 152 mΩ | 5 % | 1 W | Axial | FIXED RESISTOR | WIRE WOUND | e3 | 200 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | Matte Tin (Sn) | 800 µm | 35 mm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
KNP100JT-52-0R138
YAGEO Corporation
|
Check for Price | Yes | Active | 138 mΩ | 5 % | 1 W | Axial | FIXED RESISTOR | WIRE WOUND | e3 | 200 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | Matte Tin (Sn) | 800 µm | 35 mm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
KNP100JT-52-0R182
YAGEO Corporation
|
Check for Price | Yes | Active | 182 mΩ | 5 % | 1 W | Axial | FIXED RESISTOR | WIRE WOUND | e3 | 200 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | Matte Tin (Sn) | 800 µm | 35 mm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 |