Filter Your Search
1 - 6 of 6 results
|
KS57C5204N-XX
Samsung Semiconductor
|
Check for Price | Obsolete | 4 | 6 MHz | 6 MHz | 35 | NO | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8 TO 5.5V SUPPLY | NO | NO | NO | NO | MROM | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 39.1 mm | SAMSUNG SEMICONDUCTOR INC | DIP | SDIP, | 42 | unknown | 8542.31.00.01 | ||||||||||
|
KS57C5204(QFP44)
Samsung Semiconductor
|
Check for Price | No | Obsolete | 4 | 6 MHz | 4096 | 384 | SAM47 | YES | CMOS | MROM | 8 mA | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | SAMSUNG SEMICONDUCTOR INC | QFP, QFP44,.5SQ,32 | compliant | 8542.31.00.01 | ||||||||||||||||||
|
KS57C5204Q-XX
Samsung Semiconductor
|
Check for Price | Obsolete | 4 | 6 MHz | 6 MHz | 35 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8 TO 5.5V SUPPLY | NO | NO | NO | NO | MROM | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.3 mm | 10 mm | 10 mm | SAMSUNG SEMICONDUCTOR INC | QFP | QFP, | 44 | unknown | 8542.31.00.01 | ||||||||||
|
KS57C5204Q
Samsung Semiconductor
|
Check for Price | Obsolete | SAMSUNG SEMICONDUCTOR INC | , | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
KS57C5204(DIP42)
Samsung Semiconductor
|
Check for Price | No | Obsolete | 4 | 6 MHz | 4096 | 384 | SAM47 | NO | CMOS | MROM | 8 mA | INDUSTRIAL | R-PDIP-T42 | Not Qualified | e0 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | SDIP, SDIP42,.6 | compliant | 8542.31.00.01 | ||||||||||||||||||
|
KS57C5204
Samsung Semiconductor
|
Check for Price | Obsolete | SAMSUNG SEMICONDUCTOR INC | , | compliant | 8542.31.00.01 |