Filter Your Search
1 - 1 of 1 results
|
KTR25JZPJ184
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 180 kΩ | 5 % | 330 mW | 1210 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 600 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 2.5 mm | ROHM CO LTD | SMT, 1210 | compliant | EAR99 | 8533.21.00.30 |