Filter Your Search
1 - 2 of 2 results
|
KY30-04RED
groupe OMERIN
|
Check for Price | Yes | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 8.72 Ω | 500 V | INTERNAL WIRING OF ELECTRICAL AND ELECTRONIC EQUIPMENT | 105 °C | -40 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | 0.22 mm2 | POLYVINYL CHLORIDE | NO | 24 AWG | 1.1 mm | 7X0.20 | OMERIN GROUP | unknown | |||||
|
KY30-04RED
Nexans
|
Check for Price | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 250 V | CONDUCTOR MATERIAL: TINNED ANNEALED COPPER | INTERNAL WIRING IN ELECTRONIC EQUIPMENT | NFC | 105 °C | -20 °C | ANNEALED COPPER | WIRE AND CABLE | STRANDED | 0.22 mm2 | POLYVINYL CHLORIDE | NO | 24 AWG | 1.2 mm | 250 mm | 7X0.20 | NEXANS SA | unknown |