Filter Your Search
1 - 2 of 2 results
|
L117DCFRA37PC309
Amphenol Corporation
|
Check for Price | Yes | Active | 37 | MALE | CABLE AND PANEL | GLASS FILLED POLYETHYLENE | 4/C | STEEL | TIN OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | e3 | YES | 94V-0 | PLUG | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | IDC | AMPHENOL CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
L117DCFRA37P
Amphenol Corporation
|
Check for Price | Yes | Active | 37 | 2 | 30 mΩ | 5 A | MALE | CABLE AND PANEL | GLASS FILLED POLYETHYLENE | 4/C | STEEL | GOLD (15) | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | 500VAC V | NO | 1 GΩ | NO | NO | e3 | YES | UL | 94V-0 | -55 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | BRASS | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | LOCKING | GENERAL PURPOSE | 15u inch | NICKEL | IDC | 0.494 inch | 2.729 inch | AMPHENOL CORP | ROHS COMPLIANT | compliant |