Filter Your Search
1 - 4 of 4 results
|
L1543SURC
Kingbright
|
Check for Price | Yes | Yes | Active | HYPER RED | 30 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 850.0 mcd | 640 nm | 50 deg | WATER CLEAR | IC COMPATIBLE | Orange-Red | SINGLE | 50 cd | SINGLE COLOR LED | 5 V | T-1 3/4 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 8.6 mm | 5 mm | KINGBRIGHT ELECTRONIC CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | ||
|
L1543SURC/E
Kingbright
|
Check for Price | Yes | Yes | Active | HYPER RED | 30 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 1300.0 mcd | 640 nm | 50 deg | WATER CLEAR | IC COMPATIBLE | Orange-Red | SINGLE | 50 cd | SINGLE COLOR LED | 5 V | T-1 3/4 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 8.6 mm | 5 mm | KINGBRIGHT ELECTRONIC CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | ||
|
L-1543SURC-E
Kingbright
|
Check for Price | Yes | Yes | Transferred | HYPER RED | 30 mA | 1 | NO | RADIAL MOUNT | 1300.0 mcd | 640 nm | 50 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 8.6 mm | 5 mm | KINGBRIGHT CORP | ROHS COMPLIANT PACKAGE-2 | unknown | 8541.40.20.00 | ||||||
|
L-1543SURC
Kingbright
|
Check for Price | Yes | Yes | Transferred | HYPER RED | 30 mA | 1 | NO | RADIAL MOUNT | 850.0 mcd | 640 nm | 50 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 8.6 mm | 5 mm | KINGBRIGHT CORP | ROHS COMPLIANT PACKAGE-2 | unknown | 8541.40.20.00 |