Filter Your Search
1 - 2 of 2 results
|
L293B
STMicroelectronics
|
$2.2740 | Yes | Active | 5 V | STANDARD | 3-STATE | 2 A | HALF BRIDGE BASED PERIPHERAL DRIVER | BIPOLAR | OVER CURRENT; THERMAL | 2 | SOURCE AND SINK | TRUE | 60 mA | 36 V | 4.5 V | NO | R-PDIP-T16 | Not Qualified | e3 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
|
L293B
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | BIPOLAR | NO | R-PDIP-T16 | Not Qualified | e0 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP-16 | unknown | EAR99 | 8542.39.00.01 |