Filter Your Search
1 - 2 of 2 results
![]() |
L293C
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 1.2 A | HALF BRIDGE BASED PERIPHERAL DRIVER | THERMAL | 2 | SOURCE AND SINK | 7 V | 4.5 V | NO | R-PDIP-T20 | Not Qualified | e0 | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
L293C
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | BIPOLAR | NO | R-PDIP-T20 | Not Qualified | e0 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP20,.3 | unknown | EAR99 | 8542.39.00.01 |