Filter Your Search
1 - 10 of 22 results
|
L293DNEE4
Texas Instruments
|
$2.3310 | Yes | Yes | Active | 5 V | 24 V | STANDARD | TOTEM-POLE | 4 | 1.2 A | HALF BRIDGE BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT; THERMAL | 2 | SOURCE AND SINK | 1.2 A | TRUE | 60 mA | 7 V | 4.5 V | 36 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 19.8 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
L293D
STMicroelectronics
|
$2.4384 | Yes | Active | 5 V | 24 V | STANDARD | 3-STATE | 1.2 A | HALF BRIDGE BASED PERIPHERAL DRIVER | TRANSIENT; THERMAL | 2 | SOURCE AND SINK | TRUE | 36 V | 4.5 V | 36 V | 4.5 V | NO | R-PDIP-T16 | Not Qualified | e3 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 20 mm | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | POWER, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||||
|
L293DNE
Texas Instruments
|
$2.5148 | Yes | Yes | Active | 5 V | 24 V | STANDARD | 3-STATE | 4 | 1.2 A | 800 ns | 400 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT; THERMAL | 2 | SOURCE AND SINK | 1.2 A | TRUE | 60 mA | 7 V | 4.5 V | 36 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 19.304 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
L293DD
STMicroelectronics
|
$3.5716 | Yes | Active | 5 V | 24 V | STANDARD | 3-STATE | 1.2 A | HALF BRIDGE BASED PERIPHERAL DRIVER | THERMAL | 2 | SOURCE AND SINK | TRUE | 36 V | 4.5 V | 36 V | 4.5 V | YES | R-PDSO-G20 | Not Qualified | e4 | 3 | 250 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SO-20 | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||
|
L293DD013TR
STMicroelectronics
|
$3.5857 | Yes | Active | 5 V | 24 V | STANDARD | 3-STATE | 1.2 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | THERMAL | 2 | SOURCE AND SINK | TRUE | 36 V | 4.5 V | 36 V | 4.5 V | YES | R-PDSO-G20 | Not Qualified | e4 | 3 | 250 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SO-20 | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||
|
L293D
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | BIPOLAR | NO | R-PDIP-T16 | Not Qualified | e0 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP-16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
L293D-W
Texas Instruments
|
Check for Price | No | Obsolete | HALF BRIDGE BASED PERIPHERAL DRIVER | TEXAS INSTRUMENTS INC | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
L293DN
Unitrode Corporation
|
Check for Price | No | Transferred | 5 V | 24 V | STANDARD | 3-STATE | 1.2 A | HALF BRIDGE BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT; THERMAL | 2 | SOURCE AND SINK | TRUE | 60 mA | 36 V | 4.5 V | 36 V | NO | R-PDIP-T16 | Not Qualified | e0 | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | UNITRODE CORP | DIP-16 | unknown | ||||||||||||||||||||||||
|
L293DWP
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 24 V | 2 A | HALF BRIDGE BASED PERIPHERAL DRIVER | BIPOLAR | THERMAL | 2 | SOURCE AND SINK | 36 V | 4.5 V | 36 V | YES | R-PDSO-G28 | COMMERCIAL | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | |||||||||||||||||||||||||||||||
|
L293DNE-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 24 V | 1.2 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; THERMAL | 2 | SOURCE AND SINK | 7 V | 4.5 V | 36 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 |