Filter Your Search
1 - 1 of 1 results
![]() |
L6004V3TP
Littelfuse Inc
|
$1.2048 | No | Yes | Active | 1.6 V | 200 µA | 5 mA | 3 mA | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 1.3 V | 200 µA | 600 V | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | UL RECOGNIZED | 110 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-251AA | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE |