Filter Your Search
1 - 2 of 2 results
|
L7808CD2T-TR
STMicroelectronics
|
$0.6515 | Yes | Active | 21 V | 10.5 V | 8 V | 2 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.16 % | 0.16 % | 1 | 8.4 V | 7.6 V | BIPOLAR | 4 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 245 | 30 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR, 13 INCH | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 9.15 mm | 10.2 mm | 4.83 mm | STMICROELECTRONICS | D2PAK | D2PAK-3/2 | 3 | not_compliant | EAR99 | 8542.39.00.01 | 1980-01-04 | Fixed,Positive,Single Output,Standard Drop | STMicroelectronics | |||
|
L7808CD2T
STMicroelectronics
|
Check for Price | Yes | Obsolete | 25 V | 10.5 V | 8 V | 2 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.16 % | 0.16 % | 1 | 8.4 V | 7.6 V | BIPOLAR | 5 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 245 | 30 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.15 mm | 10.2 mm | 4.83 mm | STMICROELECTRONICS | D2PAK | ROHS COMPLIANT, D2PAK-3 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | STMicroelectronics |