Filter Your Search
1 - 1 of 1 results
|
L78L05ABUTR
STMicroelectronics
|
$0.2435 | Yes | Active | 20 V | 7 V | 5 V | 1.7 V | 70 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.15 % | 0.06 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-F3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | FLAT | 1.495 mm | SINGLE | 2.445 mm | 4.5 mm | 1.6 mm | STMICROELECTRONICS | SOT-89 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | STMicroelectronics |