Filter Your Search
1 - 2 of 2 results
|
L78L08ACZTR
STMicroelectronics
|
$0.1820 | Yes | Active | 23 V | 10.5 V | 8 V | 1.7 V | 70 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.175 % | 0.08 % | 1 | 8.4 V | 7.6 V | BIPOLAR | 5 % | O-XBCY-T3 | e3 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.27 mm | BOTTOM | STMICROELECTRONICS | TO-92 | 3 | compliant | Fixed,Positive,Single Output,Standard Drop | STMicroelectronics | ||||||
|
L78L08ACZ-TR
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 23 V | 10.5 V | 8 V | 1.7 V | 70 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.175 % | 0.08 % | 1 | 8.4 V | 7.6 V | BIPOLAR | 5 % | O-XBCY-T3 | e3 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.27 mm | BOTTOM | STMICROELECTRONICS | TO-92 | 3 | compliant | Fixed,Positive,Single Output,Standard Drop | TO-92, SIP3,.1,50 | EAR99 | 8542.39.00.01 |