Filter Your Search
1 - 2 of 2 results
|
LA1832M
SANYO Electric Co Ltd
|
Check for Price | Obsolete | SSOP | 0.4 % | AM/FM | 410 mV | 125 mV | 8 V | AUDIO SINGLE CHIP RECEIVER | 1 | 76.5 dB | 33 mA | 4 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 1 mm | DUAL | 5.4 mm | 12.6 mm | 1.8 mm | SANYO ELECTRIC CO LTD | DFP | SSOP, | 24 | unknown | 8542.39.00.01 | ||
|
LA1832
SANYO Electric Co Ltd
|
Check for Price | Obsolete | SDIP | 0.4 % | AM/FM | 410 mV | 125 mV | 8 V | AUDIO SINGLE CHIP RECEIVER | 1 | 76.5 dB | 33 mA | 4 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 21.2 mm | 3.9 mm | SANYO ELECTRIC CO LTD | DIP | SDIP, | 24 | unknown | 8542.39.00.01 |