Filter Your Search
1 - 2 of 2 results
|
LAS-18A15
Semtech Corporation
|
Check for Price | No | Obsolete | 35 V | 17.1 V | 15 V | 2.1 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.3 % | 0.09 % | 1 | 15.3 V | 14.7 V | BIPOLAR | 2 % | O-MBFM-P2 | Not Qualified | 125 °C | 2 | METAL | TO-204/-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | SEMTECH CORP | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | |||||
|
LAS18A15
Lambda Semiconductors
|
Check for Price | No | Obsolete | -15 V | 2.1 V | 1.5 A | 1 | FIXED | 40 V | 0.3 % | 0.09 % | BIPOLAR | 2 % | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | LAMBDA SEMICONDUCTORS | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 |