Filter Your Search
1 - 1 of 1 results
|
LB1947VC-XE
onsemi
|
$3.4708 | Yes | Yes | Obsolete | 5 V | NO | 2.25 A | BRUSH DC MOTOR CONTROLLER | BIPOLAR | ALSO OPERATES IN 10 TO 45V SUPPLY, SEATED HGT-NOM | 1 | 21 mA | 5.25 V | 4.75 V | OTHER | R-PZIP-T15 | Not Qualified | e6 | 85 °C | -20 °C | 15 | PLASTIC/EPOXY | HSZIP | ZIP15,.1,.1TB | RECTANGULAR | IN-LINE, HEAT SINK/SLUG, SHRINK PITCH | TIN BISMUTH | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 21.6 mm | 14.55 mm | 3 mm | ONSEMI | HZIP-15 | 28 | 945AB | not_compliant | EAR99 | 8542.39.00.01 |