Filter Your Search
1 - 8 of 8 results
|
LBA110S
IXYS Integrated Circuits Division
|
$3.0209 | Yes | Yes | Transferred | 50 mA | 120 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 ELEMENTS | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | 3 mm | 9 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||||
|
LBA110STR
IXYS Integrated Circuits Division
|
$3.1159 | Yes | Yes | Transferred | 50 mA | 120 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 ELEMENTS | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | TR | Matte Tin (Sn) | 3.3 mm | 9.65 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||||
|
LBA110S
IXYS Corporation
|
$3.8792 | Yes | Yes | Transferred | 50 mA | 120 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 ELEMENTS | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | 3 mm | 9 mm | IXYS CORP | compliant | 8541.40.95.00 | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8 | ||||||
|
LBA110S
Littelfuse Inc
|
$4.2039 | Yes | Active | 2 mA | YES | SURFACE MOUNT | 120 mA | 3.75 kV | 900 mV | 2 mA | UL RECOGNIZED | SEPARATE, 2 CHANNELS | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 2 | TUBE | 3.302 mm | 9.652 mm | LITTELFUSE INC | compliant | 8541.49.95.00 | LITTELFUSE | ||||||
|
LBA110STR
IXYS Corporation
|
$53.7162 | Yes | Yes | Transferred | 50 mA | 120 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 ELEMENTS | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | TR | Matte Tin (Sn) | 3.3 mm | 9.65 mm | IXYS CORP | compliant | 8541.40.95.00 | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8 | |||||
|
LBA110STR
Crydom Inc
|
Check for Price | Obsolete | 30 mA | 3.75 kV | SEPARATE, 2 ELEMENTS | 24 Ω | TRANSISTOR OUTPUT SSR | 2 | CRYDOM INC | unknown | 8541.40.95.00 | |||||||||||||||||||||
|
LBA110S
Crydom Inc
|
Check for Price | Obsolete | 30 mA | 3.75 kV | SEPARATE, 2 ELEMENTS | 24 Ω | TRANSISTOR OUTPUT SSR | 2 | CRYDOM INC | unknown | 8541.40.95.00 | |||||||||||||||||||||
|
LBA110STR
Littelfuse Inc
|
Check for Price | Yes | Active | 2 mA | YES | SURFACE MOUNT | 120 mA | 3.75 kV | 900 mV | 2 mA | UL RECOGNIZED | SEPARATE, 2 CHANNELS | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 2 | TR, EMBOSSED, 13 INCH | 3.302 mm | 9.652 mm | LITTELFUSE INC | compliant | 8541.49.95.00 | LITTELFUSE |