Filter Your Search
1 - 8 of 8 results
|
LC461MYL4-95G
Marktech Optoelectronics
|
Check for Price | Contact Manufacturer | 50 mA | 2.5 V | 590 nm | 95 deg | DIFFUSED | Yellow | NO | 5 V | 95 °C | -40 °C | 5.2 mm | MARKTECH OPTOELECTRONICS | unknown | 8541.40.80.00 | |||||||||||||||||||||||
|
LC461MHR4-95G
Marktech Optoelectronics
|
Check for Price | Contact Manufacturer | 50 mA | 2.5 V | 623 nm | 95 deg | DIFFUSED | Orange | NO | 5 V | 95 °C | -40 °C | 5.2 mm | MARKTECH OPTOELECTRONICS | unknown | 8541.40.80.00 | |||||||||||||||||||||||
|
LC461MPG4-95G
Marktech Optoelectronics
|
Check for Price | Contact Manufacturer | 25 mA | 4.2 V | 520 nm | 95 deg | DIFFUSED | Blue-Green | NO | 5 V | 75 °C | -20 °C | 5.2 mm | MARKTECH OPTOELECTRONICS | unknown | 8541.40.80.00 | |||||||||||||||||||||||
|
LC461MBL4-95G
Marktech Optoelectronics
|
Check for Price | Contact Manufacturer | 25 mA | 4.2 V | 465 nm | 95 deg | DIFFUSED | Blue | NO | 5 V | 75 °C | -20 °C | 5.2 mm | MARKTECH OPTOELECTRONICS | unknown | 8541.40.80.00 | |||||||||||||||||||||||
|
LC4608C
SANYO Electric Co Ltd
|
Check for Price | Transferred | 5 V | 1 | NO | 5.5 V | 4.5 V | CMOS | OTHER | X-XXMA-X | Not Qualified | 90 °C | -10 °C | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | SANYO ELECTRIC CO LTD | unknown | 8542.39.00.01 | , DIE OR CHIP | EAR99 | TRANSIENT | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | 40 V | 24 V | |||||||||||
|
LC4608C
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 5 V | 1 | NO | 5.5 V | 4.5 V | CMOS | OTHER | X-XXMA-X | Not Qualified | 90 °C | -10 °C | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | SANYO SEMICONDUCTOR CO LTD | unknown | 8542.39.00.01 | , | EAR99 | TRANSIENT | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | 40 V | 24 V | ||||||||||||
|
LC461MSO4-95G
Marktech Optoelectronics
|
Check for Price | Contact Manufacturer | 50 mA | 2.5 V | 623 nm | 95 deg | DIFFUSED | Orange | NO | 5 V | 95 °C | -40 °C | 5.2 mm | MARKTECH OPTOELECTRONICS | unknown | 8541.40.80.00 | |||||||||||||||||||||||
|
LC4608C
onsemi
|
Check for Price | Active | 5 V | CMOS | OTHER | Not Qualified | 90 °C | -10 °C | DIE OR CHIP | ON SEMICONDUCTOR | compliant | 8542.39.00.01 | EAR99 |