Filter Your Search
1 - 10 of 10 results
|
LC1206L223M7LF
TT Electronics Resistors
|
Check for Price | Obsolete | DATA LINE FILTER | TT ELECTRONICS PLC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||
|
LC1206L223MB
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 25 V | 100 mA | 200 µF | 6 Ω | THROUGH HOLE MOUNT | DATA LINE FILTER | LOW CURRENT LADDER; CUT-OFF FREQUENCY 22 MHZ | 550 nH | 1 | 85 °C | -25 °C | 2 | BULK | 1 mm | 3.2 mm | 1.6 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | |||
|
LC1206L223MB
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 25 V | 100 mA | 200 µF | 6 Ω | THROUGH HOLE MOUNT | DATA LINE FILTER | LOW CURRENT LADDER; CUT-OFF FREQUENCY 22 MHZ | 550 nH | 1 | 85 °C | -25 °C | 2 | BULK | 1 mm | 3.2 mm | 1.6 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | ||||
|
LC1206L223M7LF
TT electronics / BI Technologies
|
Check for Price | Obsolete | DATA LINE FILTER | LC | BI TECHNOLOGIES CORP | unknown | |||||||||||||||||||||
|
LC1206L223MBLF
TT Electronics Resistors
|
Check for Price | Obsolete | DATA LINE FILTER | TT ELECTRONICS PLC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||
|
LC1206L223M
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 25 V | 100 mA | 200 µF | 6 Ω | SURFACE MOUNT | DATA LINE FILTER | LOW CURRENT LADDER; CUT-OFF FREQUENCY 10 MHZ | 6 µH | 1 | 85 °C | -25 °C | 1 mm | 3.2 mm | 1.6 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | |||||
|
LC1206L223M7
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 25 V | 100 mA | 200 µF | 6 Ω | THROUGH HOLE MOUNT | DATA LINE FILTER | LOW CURRENT LADDER; CUT-OFF FREQUENCY 22 MHZ | 550 nH | 1 | 85 °C | -25 °C | 2 | TAPE AND REEL | 1 mm | 3.2 mm | 1.6 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | |||
|
LC1206L223M7
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 25 V | 100 mA | 200 µF | 6 Ω | THROUGH HOLE MOUNT | DATA LINE FILTER | LOW CURRENT LADDER; CUT-OFF FREQUENCY 22 MHZ | 550 nH | 1 | 85 °C | -25 °C | 2 | TAPE AND REEL | 1 mm | 3.2 mm | 1.6 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | ||||
|
LC1206L223M
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 25 V | 100 mA | 200 µF | 6 Ω | SURFACE MOUNT | DATA LINE FILTER | LOW CURRENT LADDER; CUT-OFF FREQUENCY 10 MHZ | 6 µH | 1 | 85 °C | -25 °C | 1 mm | 3.2 mm | 1.6 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | ||||||
|
LC1206L223MBLF
TT electronics / BI Technologies
|
Check for Price | Obsolete | DATA LINE FILTER | LC | BI TECHNOLOGIES CORP | unknown |