Filter Your Search
1 - 2 of 2 results
|
LC75879PT-H
onsemi
|
$2.8997 | Yes | Obsolete | 5 V | 272 | SERIAL | CMOS | SEGMENT | 240 kHz | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 2 mA | 6.3 V | 4.5 V | YES | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | TFQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 12 mm | 1.2 mm | 12 mm | ON SEMICONDUCTOR | TFQFP, TQFP80,.55SQ | 80 | 932AX | compliant | EAR99 | 8542.39.00.01 | ||
|
LC75879PTH-H
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 272 | SERIAL | CMOS | SEGMENT | 240 kHz | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 2 mA | 6.3 V | 4.5 V | YES | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | TFQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 12 mm | 1.2 mm | 12 mm | ON SEMICONDUCTOR | TFQFP, TQFP80,.55SQ | 80 | 932AX | unknown | EAR99 | 8542.39.00.01 |