Filter Your Search
1 - 2 of 2 results
|
LH0091CD
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | 1 % | NO | RMS TO DC CONVERTER | -11 V | -20 V | -5 V | -15 V | 1 | 1 MHz | 11 V | 20 V | 5 V | BIPOLAR | OTHER | R-MDIP-P16 | Not Qualified | e0 | 85 °C | -25 °C | 16 | METAL | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||
|
LH0091CD
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | 1 % | NO | RMS TO DC CONVERTER | -11 V | -20 V | -5 V | -15 V | 1 | 1 MHz | 11 V | 20 V | 5 V | BIPOLAR | OTHER | R-MDIP-P16 | Not Qualified | e0 | 85 °C | -25 °C | 16 | METAL | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |