Filter Your Search
1 - 1 of 1 results
|
LI120-20B24R2S
MORNSUN
|
Check for Price | Yes | Active | 115 V | 24 V | 264 V | 90 V | 24 V | 28 V | 5 A | 1 | NO | YES | 65 kHz | ALSO OPERATE WITH 127-370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.04242 Vrms | HYBRID | 120 W | R-MXMA-X | BIS, BS, CE, EN, UKCA, UL | 60 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | Module | compliant |