Filter Your Search
1 - 1 of 1 results
|
LIS302DLHTR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | YES | ANALOG CIRCUIT | 1 | 3.6 V | 2.16 V | INDUSTRIAL | R-PBGA-B14 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | VFBGA | LCC14,.12X.2,32 | RECTANGULAR | GRID ARRAY | NICKEL GOLD | BUTT | 800 µm | BOTTOM | 5 mm | 827 µm | 3 mm | STMICROELECTRONICS | LGA | 3 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-14 | 14 | unknown | 8542.39.00.01 | STMicroelectronics |