Filter Your Search
1 - 2 of 2 results
|
CTLL1608-FH47NJ
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 47 nH | 700 mΩ | 5 % | YES | 300 mA | 1.3 GHz | CERAMIC | 12 | 0603 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | e0 | 100 °C | -40 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | CENTRAL TECHNOLOGIES | 0603 | compliant | EAR99 | 8504.50.80.00 | |||
|
LL1608-FH47NJ
TOKO Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 47 nH | 700 mΩ | 5 % | YES | 100 MHz | 500 mA | 1.2 GHz | CERAMIC | 17 | 0603 | RF INDUCTOR | 1 | NO | MULTILAYER | 100 °C | -40 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TOKO INC | CHIP | unknown | EAR99 | 8504.50.80.00 |