Parametric results for: LM1117MP-5.0 under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: lm1117mp50
Select parts from the table below to compare.
Compare
Compare
LM1117MP-5.0/NOPB
Texas Instruments
$0.9223 Yes Yes Active 15 V 6.5 V 5 V 1.2 V 800 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 20 V 0.01 % 0.015 % 1 5.1 V 4.9 V BIPOLAR 2 % R-PDSO-G4 e3 Not Qualified 1 125 °C 125 °C 260 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm TEXAS INSTRUMENTS INC SOT-223 SOT-223, 3 PIN 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
LM1117MP-5.0
Texas Instruments
Check for Price No No Obsolete 15 V 6.5 V 5 V 1.2 V 800 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 20 V 0.01 % 0.015 % 1 5.1 V 4.9 V BIPOLAR 2 % R-PDSO-G4 e0 Not Qualified 1 125 °C 260 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES TIN LEAD GULL WING 2.3 mm DUAL 3.56 mm 6.5 mm 1.8 mm TEXAS INSTRUMENTS INC SOT-223 SOT-223, 4 PIN 3 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
LM1117MP-5.0
National Semiconductor Corporation
Check for Price No Transferred 15 V 6.5 V 5 V 1.2 V 800 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 20 V 0.01 % 0.015 % 1 5.1 V 4.9 V BIPOLAR 2 % R-PDSO-G4 e0 Not Qualified 1 125 °C 260 40 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 2.3 mm DUAL 3.56 mm 6.5 mm 1.8 mm NATIONAL SEMICONDUCTOR CORP SOT-223, 4 PIN not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LM1117MP-5.0/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 15 V 6.5 V 5 V 1.2 V 800 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 20 V 0.01 % 0.015 % 1 5.1 V 4.9 V BIPOLAR 2 % R-PDSO-G4 e3 Not Qualified 1 125 °C 260 40 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.56 mm 6.5 mm 1.8 mm NATIONAL SEMICONDUCTOR CORP SOT-223, 4 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo