Filter Your Search
1 - 7 of 7 results
|
LM124J/883B
General Electric Solid State
|
Check for Price | No | Transferred | 7 mV | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | YES | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP-14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
TTLM124J/883B
Twilight Technology Inc
|
Check for Price | No | Active | 7 mV | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | YES | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
LM124J/883B
Texas Instruments
|
Check for Price | No | No | Obsolete | 7 mV | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | YES | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B (Modified) | NOT SPECIFIED | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP-14 | not_compliant | EAR99 | 8542.33.00.01 | DIP | 14 | ||||||||||||||
|
LM124J/883B
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 7 mV | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | YES | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | DIP-14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
LM124J/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 7 mV | 300 nA | 1.2 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | YES | MILITARY | 1000 | R-GDIP-T14 | Not Qualified | e0 | 85 dB | 1 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, DIP-14 | unknown | ||||||||||
|
LM124J/883B
Intersil Corporation
|
Check for Price | Obsolete | 7 mV | 500 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | MILITARY | R-GDIP-T14 | Not Qualified | 85 dB | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | CERAMIC, DIP-14 | unknown | EAR99 | 8542.33.00.01 | DIP | 14 | |||||||||||||||||
|
LM124J/883B
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | OPERATIONAL AMPLIFIER | Not Qualified | FAIRCHILD SEMICONDUCTOR CORP | unknown |