Filter Your Search
1 - 10 of 475 results
|
LM13700M
Texas Instruments
|
$0.5615 | No | Obsolete | 4 mV | 50 V/us | 8 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 5 µA | YES | NO | -18 V | 18 V | COMMERCIAL | 2000 | R-PDSO-G16 | Not Qualified | e0 | 110 dB | 1 | 70 °C | 235 | 20 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||||||||||||||||||||
|
LM13700M/NOPB
National Semiconductor Corporation
|
$0.5811 | Yes | Transferred | 4 mV | 50 V/us | 8 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 5 µA | YES | NO | -18 V | 18 V | COMMERCIAL | 2000 | R-PDSO-G16 | Not Qualified | e3 | 110 dB | 1 | 70 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||
|
LM13700M/NOPB
Texas Instruments
|
$0.8042 | Yes | Yes | Active | 4 mV | 50 V/us | 8 µA | 2.6 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 5 µA | YES | 600 nA | NO | NO | NO | -18 V | NO | YES | 18 V | COMMERCIAL | 2000 | NO | R-PDSO-G16 | Not Qualified | e3 | 110 dB | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||||||||||
|
LM13700MX/NOPB
Texas Instruments
|
$0.8789 | Yes | Yes | Active | 4 mV | 50 V/us | 8 µA | 2.6 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 5 µA | YES | 600 nA | NO | NO | NO | -18 V | NO | YES | 18 V | COMMERCIAL | 2000 | NO | R-PDSO-G16 | Not Qualified | e3 | 110 dB | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||||||||||
|
LM13700N
Texas Instruments
|
$1.3020 | No | Obsolete | 4 mV | 50 V/us | 8 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 5 µA | YES | NO | -18 V | 18 V | COMMERCIAL | 2000 | R-PDIP-T16 | Not Qualified | e0 | 110 dB | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.318 mm | 7.62 mm | 19.049 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||||||||||||||||||||||
|
LM13700N/NOPB
Texas Instruments
|
$1.5260 | Yes | Yes | Obsolete | 4 mV | 50 V/us | 8 µA | 2.6 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 5 µA | YES | 600 nA | NO | NO | NO | -18 V | NO | YES | 18 V | COMMERCIAL | 2000 | NO | R-PDIP-T16 | Not Qualified | e3 | 110 dB | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.318 mm | 7.62 mm | 19.049 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||||||||||||
|
LM137H
Texas Instruments
|
$11.1941 | Yes | Yes | Active | 1 | BIPOLAR | O-MBCY-W3 | Not Qualified | e4 | 1 | 150 °C | -55 °C | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | GOLD | WIRE | 4.699 mm | BOTTOM | 4.7 mm | 8.255 mm | 8.255 mm | TEXAS INSTRUMENTS INC | TO-39 | GREEN, METAL CAN, TO-39, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | Adjustable,Negative,Single Output,Standard Drop | ADJUSTABLE | 3 V | 4.2 V | 40 V | 40 V | 3 V | 0.05 | 1 % | 1 | 150 °C | -55 °C | 1.5 A | -1.2 V | -37 V | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 4 % | |||||||||||||||||||||||||||||
|
LM137KG-MW8
Texas Instruments
|
$11.5402 | Yes | Active | 1 | BIPOLAR | X-XUUC-N | Not Qualified | 1 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | DIE, | compliant | Texas Instruments | Adjustable,Negative,Single Output,Standard Drop | 40 V | 3 V | 150 °C | -55 °C | 1.5 A | 37 V | 1.2 V | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LM137H/NOPB
Texas Instruments
|
$13.1756 | Yes | Yes | Active | 1 | BIPOLAR | O-MBCY-W3 | Not Qualified | e4 | 1 | 150 °C | -55 °C | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | GOLD | WIRE | 4.699 mm | BOTTOM | 4.7 mm | 8.255 mm | 8.255 mm | TEXAS INSTRUMENTS INC | TO-39 | GREEN, METAL CAN, TO-39, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | Adjustable,Negative,Single Output,Standard Drop | ADJUSTABLE | 3 V | 4.2 V | 40 V | 40 V | 3 V | 0.05 | 1 % | 1 | 150 °C | -55 °C | 1.5 A | -1.2 V | -37 V | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 4 % | |||||||||||||||||||||||||||||
|
LM137H/883
Texas Instruments
|
$31.0508 | Yes | Yes | Active | 1 | BIPOLAR | O-MBCY-W3 | Not Qualified | 1 | MIL-STD-883 | 3 | METAL | TO-39 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | TO-39 | TO-39, | 3 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | Adjustable,Negative,Single Output,Standard Drop | 40 V | 3 V | 150 °C | -55 °C | 37 V | 1.2 V | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR |