Filter Your Search
1 - 6 of 6 results
|
LM211FB
AMD
|
Check for Price | Obsolete | 4 mV | 150 nA | 6 mA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | -7 V | OPEN-COLLECTOR/OPEN-EMITTER | 7 V | OTHER | R-CDFP-F10 | Not Qualified | 85 °C | -25 °C | 10 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | ADVANCED MICRO DEVICES INC | DFP | DFP, | 10 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
LM211F
AMD
|
Check for Price | No | Obsolete | 4 mV | 150 nA | 6 mA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | OPEN-COLLECTOR/OPEN-EMITTER | 18 V | OTHER | R-CDFP-F10 | Not Qualified | e0 | 85 °C | -25 °C | 10 | CERAMIC, METAL-SEALED COFIRED | DFP | FL10,.3 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | ADVANCED MICRO DEVICES INC | DFP | CERAMIC, FP-10 | 10 | unknown | EAR99 | 8542.39.00.01 | |||
|
LM211FE
Philips Semiconductors
|
Check for Price | No | Obsolete | 3 mV | 6 mA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 100 nA | -18 V | 18 V | OTHER | R-XDIP-T8 | Not Qualified | e0 | 85 °C | -25 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
LM211F
NXP Semiconductors
|
Check for Price | No | Obsolete | 4 mV | 150 nA | 6 mA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | 18 V | OTHER | R-CDIP-T14 | Not Qualified | e0 | 85 °C | -25 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.39.00.01 | ||||
|
LM211F
Philips Semiconductors
|
Check for Price | No | Obsolete | 4 mV | 150 nA | 6 mA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | 18 V | OTHER | R-CDIP-T14 | Not Qualified | e0 | 85 °C | -25 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
LM211F
Signetics
|
Check for Price | No | Obsolete | 4 mV | 150 nA | 6 mA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | 18 V | OTHER | R-CDIP-T14 | Not Qualified | e0 | 85 °C | -25 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP-14 | unknown | EAR99 | 8542.39.00.01 |