Parametric results for: LM2576-5.0WU under Switching Regulator or Controllers

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: lm257650wu
Select parts from the table below to compare.
Compare
Compare
LM2576-5.0WU
Microchip Technology Inc
$1.5779 Yes Active 12 V 5 V 40 V 4 V 4.75 V 5.25 V 7.5 A 12 V YES BUCK 63 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PSSO-G5 e3 Not Qualified 1 125 °C -40 °C 245 40 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.702 mm SINGLE 8.7805 mm 10.363 mm 4.597 mm MICROCHIP TECHNOLOGY INC TO-263, 5 PIN compliant EAR99 8542.39.00.01 Microchip
LM2576-5.0WU-TR
Microchip Technology Inc
$1.6736 Yes Active 12 V 5 V 40 V 4 V 4.75 V 5.25 V 7.5 A 12 V YES BUCK 63 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PSSO-G5 e3 Not Qualified 1 125 °C -40 °C 245 40 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.702 mm SINGLE 8.7805 mm 10.363 mm 4.597 mm MICROCHIP TECHNOLOGY INC TO-263, SMSIP5H,.6,67TB compliant EAR99 8542.39.00.01 Microchip
LM2576-5.0WUTR
Microchip Technology Inc
Check for Price Yes Yes Transferred 12 V 5 V 40 V 4 V 7.5 A YES BUCK 63 kHz SWITCHING REGULATOR 1 INDUSTRIAL R-PSSO-G5 e3 Not Qualified 3 85 °C -40 °C 260 40 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.7 mm SINGLE 9.144 mm 10.287 mm 4.59 mm MICREL INC , compliant EAR99 8542.39.00.01 D2PAK 4
LM2576-5.0WUTR
Micrel Inc
Check for Price Yes Yes Transferred 12 V 5 V 40 V 4 V 7.5 A YES BUCK 63 kHz SWITCHING REGULATOR 1 INDUSTRIAL R-PSSO-G5 e3 Not Qualified 3 85 °C -40 °C 260 40 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.7 mm SINGLE 9.144 mm 10.287 mm 4.59 mm MICREL INC , compliant EAR99 8542.39.00.01 D2PAK 4
LM2576-5.0WU
Micrel Inc
Check for Price Yes Transferred 12 V 5 V 40 V 4 V 7.5 A YES BUCK 63 kHz SWITCHING REGULATOR VOLTAGE-MODE 1 BIPOLAR INDUSTRIAL R-PSSO-G5 e3 Not Qualified 3 85 °C -40 °C 260 40 5 PLASTIC/EPOXY SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.7 mm SINGLE 9.144 mm 10.287 mm 4.59 mm MICREL INC ROHS COMPLIANT, TO-263, 5 PIN compliant