Filter Your Search
1 - 4 of 4 results
|
LM2576HV-12BT-LB03
Microchip Technology Inc
|
Check for Price | Active | 12 V | 60 V | 15 V | 3.5 A | 10 mA | NO | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PSFM-T5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MICROCHIP TECHNOLOGY INC | TO-220, 5 PIN | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LM2576HV-12BT-LB02
Microchip Technology Inc
|
Check for Price | Active | 12 V | 60 V | 15 V | 3.5 A | 10 mA | NO | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PSFM-T5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MICROCHIP TECHNOLOGY INC | TO-220, 5 PIN | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LM2576HV-12BU
Microchip Technology Inc
|
Check for Price | Active | 12 V | 60 V | 15 V | 3.5 A | 10 mA | YES | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PSSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.7 mm | SINGLE | 9.144 mm | 10.287 mm | 4.6 mm | MICROCHIP TECHNOLOGY INC | TO-263, 5 PIN | compliant | EAR99 | 8542.39.00.01 | ||
|
LM2576HV-12BT
Microchip Technology Inc
|
Check for Price | Active | 12 V | 60 V | 15 V | 3.5 A | 10 mA | NO | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PSFM-T5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MICROCHIP TECHNOLOGY INC | TO-220, 5 PIN | compliant | EAR99 | 8542.39.00.01 |