Filter Your Search
1 - 4 of 4 results
|
LM2588S-ADJ/NOPB
Texas Instruments
|
$7.6212 | Yes | No | Active | 5 V | 1.23 V | 40 V | 4 V | 1.23 V | 60 V | 9.5 A | 1 | YES | BUCK-BOOST | 125 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | AUTOMOTIVE | R-PSSO-G7 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | TEXAS INSTRUMENTS INC | D2PAK | TO-263, 7 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
LM2588S-ADJ
Texas Instruments
|
$8.0443 | Yes | No | Lifetime Buy | 5 V | 1.23 V | 40 V | 4 V | 1.23 V | 60 V | 9.5 A | 1 | YES | BUCK-BOOST | 125 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | AUTOMOTIVE | R-PSSO-G7 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 235 | 20 | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | TEXAS INSTRUMENTS INC | D2PAK | TO-263, 7 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1996-03-01 | ||||
|
LM2588S-ADJ
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 1.23 V | 40 V | 4 V | 9.5 A | 165 mA | YES | BOOST | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-PSSO-G7 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 235 | 30 | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | TO-263, 7 PIN | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LM2588S-ADJ/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 1.23 V | 40 V | 4 V | 9.5 A | 165 mA | YES | BOOST | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-PSSO-G7 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | TO-263, 7 PIN | not_compliant | EAR99 | 8542.39.00.01 |