Filter Your Search
1 - 5 of 5 results
|
LM2685MTC
Texas Instruments
|
Check for Price | Obsolete | SWITCHED CAPACITOR REGULATOR | TEXAS INSTRUMENTS INC | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
LM2685MTCX
Texas Instruments
|
Check for Price | Obsolete | SWITCHED CAPACITOR REGULATOR | TEXAS INSTRUMENTS INC | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
LM2685MTC/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 5 V | 6.5 V | 2.85 V | 50 mA | YES | DOUBLER INVERTER | 180 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G14 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP14,.25 | compliant | EAR99 | 8542.39.00.01 | TSSOP | 14 | ||
|
LM2685MTCX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 5 V | 6.5 V | 2.85 V | 50 mA | YES | DOUBLER INVERTER | 180 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G14 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP14,.25 | compliant | EAR99 | 8542.39.00.01 | TSSOP | 14 | ||
|
LM2685MTCX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.6 V | 5 V | 6.5 V | 2.85 V | 50 mA | YES | DOUBLER INVERTER | 180 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G14 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP-14 | not_compliant |