Filter Your Search
1 - 2 of 2 results
|
LM2700LD-ADJ/NOPB
National Semiconductor Corporation
|
$2.2307 | Yes | Transferred | 2.5 A | YES | 1.5 MHz | CURRENT-MODE | R-PDSO-N14 | e3 | Not Qualified | 3 | 260 | 40 | 14 | PLASTIC/EPOXY | SON | SOLCC14,.16,20 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||||||||
|
LM2700LD-ADJ/NOPB
Texas Instruments
|
$2.2812 | Yes | Yes | Active | 2.7 V | 12 V | 2.2 V | 1.26 V | 17.5 V | 4.3 A | 1 | YES | BUCK-BOOST | 1.25 MHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE UP TO 17.5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N14 | e3 | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | compliant | SON | WSON-14 | 14 | EAR99 | 8542.39.00.01 | Texas Instruments |