Filter Your Search
1 - 2 of 2 results
|
LM2760M5/NOPB
Rochester Electronics LLC
|
Check for Price | No | Active | 3 V | 4.4 V | 2 V | YES | DOUBLER INVERTER | 750 kHz | SWITCHED CAPACITOR REGULATOR | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | COMMERCIAL | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | SOT-23, 5 PIN | 5 | unknown | ||||||||
|
LM2760M5/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3 V | 4.4 V | 2 V | 10 mA | YES | DOUBLER INVERTER | 750 kHz | SWITCHED CAPACITOR REGULATOR | VOLTAGE-MODE | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 |