Filter Your Search
1 - 2 of 2 results
|
LM2852XMXA-1.0/NOPB
Texas Instruments
|
$2.4805 | Yes | Yes | Active | 5 V | 1 V | 5.5 V | 2.85 V | 800 mV | 3.3 V | 2 A | 1 | YES | BUCK | 1.5 MHz | ALSO OPERATES IN ADJUSTABLE RANGE FROM 0.9775V TO 1.0225V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G14 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | TEXAS INSTRUMENTS INC | GREEN, HTSSOP-14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
LM2852XMXA-1.0/NOPB
National Semiconductor Corporation
|
$2.5940 | Yes | Transferred | 2 A | YES | 1.825 MHz | VOLTAGE-MODE | R-PDSO-G14 | e3 | Not Qualified | 1 | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant |