Filter Your Search
1 - 2 of 2 results
|
PLM2903BIDR
Texas Instruments
|
Check for Price | Obsolete | 4 mV | 50 nA | 1 µs | 2 | COMPARATOR | 5 V | OPEN-COLLECTOR | 38 V | AUTOMOTIVE | R-PDSO-G8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | HSOP, | unknown | EAR99 | 8542.39.00.01 | 2019-09-26 | Texas Instruments | |||||||||||||
|
LM2903BIDR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 2.5 mV | 50 nA | 800 µA | 1 µs | 2 | COMPARATOR | 5 V | 25 nA | OPEN-COLLECTOR; OPEN-DRAIN | 38 V | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | 2019-09-26 | Texas Instruments |