Filter Your Search
1 - 4 of 4 results
|
LM2924N
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | NO | ANALOG CIRCUIT | BIPOLAR | IT CAN ALSO OPERATE FROM +/-1.5V TO +/-16V SUPPLY | 1 | 32 V | 3 V | INDUSTRIAL | R-PDIP-T8 | COMMERCIAL | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.817 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 8 | unknown | |||||||||
|
LM2924N
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | ANALOG CIRCUIT | BIPOLAR | IT CAN ALSO OPERATE FROM +/-1.5V TO +/-16V SUPPLY | 1 | 32 V | 3 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.817 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | |||||||||||||
|
LM2924N/B+
Texas Instruments
|
Check for Price | No | Obsolete | NO | BIPOLAR | 1 | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | 8542.33.00.01 | EAR99 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | YES | NO | |||||||||||||||
|
LM2924N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | BIPOLAR | 1 | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | 8542.33.00.01 | EAR99 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | YES | NO |