Filter Your Search
1 - 10 of 80 results
|
LM2930T-5.0/NOPB
Texas Instruments
|
$0.8730 | Yes | Yes | Active | 26 V | 6 V | 5 V | 320 mV | 150 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 26 V | 0.08 % | 0.05 % | 1 | 5.3 V | 4.7 V | BIPOLAR | 10 % | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 10.16 mm | 14.986 mm | 4.7 mm | TEXAS INSTRUMENTS INC | SFM | TO-220, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | |||||
|
LM2930T-8.0
National Semiconductor Corporation
|
$1.3766 | No | Transferred | 26 V | 9.4 V | 8 V | 320 mV | 150 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 26 V | 0.1 % | 0.05 % | 1 | 8.5 V | 7.5 V | BIPOLAR | 10 % | R-PSFM-T3 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | TO-220, SIP3,.1TB | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||
|
LM2930T-5.0/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | NO | FIXED | BIPOLAR | e0 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
LM2930S-8.0
Texas Instruments
|
Check for Price | Obsolete | 26 V | 9.4 V | 8 V | 150 mA | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 8.5 V | 7.5 V | BIPOLAR | 6.3 % | 125 °C | TO-263 | 2.54 mm | 8.635 mm | 10.16 mm | 4.79 mm | TEXAS INSTRUMENTS INC | D2PAK | PLASTIC, TO-263, 3 PIN | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||||||||||
|
LM2930SX-5.0
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 26 V | 6 V | 5 V | 320 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 26 V | 0.08 % | 0.05 % | 1 | 5.3 V | 4.7 V | BIPOLAR | 10 % | R-PSSO-G3 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 235 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn85Pb15) | GULL WING | 2.54 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | TO-263, 3 PIN | not_compliant | Fixed,Positive,Single Output,Standard Drop | |||||||||||
|
CLM2930AM-4
Calogic Inc
|
Check for Price | Obsolete | 26 V | 6 V | 4 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 4.1 V | 3.9 V | 2.5 % | R-PSSO-F3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.445 mm | 4.5 mm | 1.6 mm | CALOGIC LLC | SOT-89 | SOT-89, 3 PIN | 3 | unknown | EAR99 | 8542.90.00.00 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||
|
LM2930S-8.0
Rochester Electronics LLC
|
Check for Price | No | No | Active | 26 V | 9.4 V | 8 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 8.5 V | 7.5 V | BIPOLAR | R-PSSO-G3 | e0 | COMMERCIAL | 3 | 125 °C | 235 | 30 | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | ROCHESTER ELECTRONICS LLC | D2PAK | TO-263, | 4 | unknown | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||
|
LM2930-8KC
Texas Instruments
|
Check for Price | No | Obsolete | 26 V | 8 V | 600 mV | 150 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 26 V | 0.1 % | 0.05 % | 1 | 8.8 V | 7.2 V | BIPOLAR | 10 % | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | TEXAS INSTRUMENTS INC | TO-220AB | TO-220, SIP3,.1TB | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
LM2930P-5.0TB/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | NO | FIXED | BIPOLAR | e0 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
LM2930T-8.0/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 V | 1 | NO | FIXED | BIPOLAR | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 |