Filter Your Search
1 - 10 of 15 results
|
LM2931ADT-5.0G
onsemi
|
$0.4460 | Yes | End Of Life | 26 V | 6 V | 5 V | 160 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 40 V | 0.03 % | 0.05 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 125 °C | -40 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | MATTE TIN | GULL WING | 2.29 mm | SINGLE | 6.16 mm | 6.54 mm | 2.38 mm | ONSEMI | DPAK (SINGLE GAUGE) TO-252 | 3 | 369C | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | ||||||
|
LM2931ADT-5.0RKG
onsemi
|
$0.4659 | Yes | Active | 26 V | 6 V | 5 V | 160 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 40 V | 0.03 % | 0.05 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 125 °C | -40 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 2.29 mm | SINGLE | 6.16 mm | 6.54 mm | 2.38 mm | ONSEMI | DPAK (SINGLE GAUGE) TO-252 | 3 | 369C | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | DPAK-3 | |||||
|
LM2931ADT50RY
STMicroelectronics
|
$0.5953 | Yes | Not Recommended | 26 V | 6 V | 5 V | 250 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 26 V | 0.03 % | 0.05 % | 1 | 5.25 V | 4.75 V | 5 % | R-PSSO-G2 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 2 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | GULL WING | 2.28 mm | SINGLE | 6.1 mm | 6.5 mm | 2.63 mm | STMICROELECTRONICS | DPAK | compliant | Fixed,Positive,Single Output,Ldo | STMicroelectronics | , SMSIP3H,.38,90TB | |||||||||||||||
|
LM2931ADT50R
STMicroelectronics
|
$0.7038 | Yes | Active | 26 V | 6 V | 5 V | 250 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 40 V | 0.03 % | 0.05 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.41TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 2.28 mm | SINGLE | 6.1 mm | 6.5 mm | 2.63 mm | STMICROELECTRONICS | TO-252 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics | DPAK-3 | |||||||
|
LM2931ADT-5.0
Motorola Mobility LLC
|
Check for Price | Transferred | 26 V | 6 V | 5 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.3 mm | SINGLE | 6.16 mm | 6.54 mm | 2.38 mm | MOTOROLA INC | TO-252 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TO-252, | ||||||||||||||||||
|
LM2931ADT-5.0R2
Motorola Mobility LLC
|
Check for Price | Obsolete | 26 V | 6 V | 5 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-G2 | Not Qualified | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | SINGLE | 6.16 mm | 6.54 mm | 2.38 mm | MOTOROLA INC | TO-252 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TO-252, | ||||||||||||||||||||||
|
LM2931ADT-5.0RK
Motorola Semiconductor Products
|
Check for Price | Transferred | 26 V | 6 V | 5 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-G2 | Not Qualified | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | SINGLE | 6.16 mm | 6.54 mm | 2.38 mm | MOTOROLA INC | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TO-252, | ||||||||||||||||||||||||
|
LM2931ADT-5.0
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 26 V | 6 V | 5 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.3 mm | SINGLE | 6.16 mm | 6.54 mm | 2.38 mm | MOTOROLA INC | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | PLASTIC, DPAK-3 | |||||||||||||||||||
|
LM2931ADT-5.0RK
onsemi
|
Check for Price | No | No | Obsolete | 26 V | 6 V | 5 V | 160 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 40 V | 0.03 % | 0.05 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-G2 | e0 | Not Qualified | 150 °C | 125 °C | -40 °C | 235 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.29 mm | SINGLE | 6.16 mm | 6.54 mm | 2.38 mm | ON SEMICONDUCTOR | TO-252 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TO-252, SMSIP3H,.38,90TB | ||||||||
|
LM2931ADT-5.0R2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 26 V | 6 V | 5 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-G2 | Not Qualified | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | SINGLE | 6.16 mm | 6.54 mm | 2.38 mm | MOTOROLA INC | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TO-252, |