Filter Your Search
1 - 1 of 1 results
|
LM324ADTBR2G
onsemi
|
$0.3595 | Yes | Active | 3 mV | 200 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | YES | -16 V | 16 V | COMMERCIAL | 15000 | R-PDSO-G14 | Not Qualified | e3 | 70 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | TSSOP-14 | 14 | 948G | compliant | EAR99 | 8542.33.00.01 | onsemi |