Filter Your Search
1 - 4 of 4 results
|
LM3370SD-3013/NOPB
Texas Instruments
|
$0.8347 | Yes | Yes | Active | 3.6 V | 5.5 V | 2.7 V | 1 V | 3.3 V | 600 mA | 2 | YES | BUCK | 2.4 MHz | ALSO OPERATES IN PFM CONTROL TECHNIQUE, ... more | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-N16 | e3 | 1 | 85 °C | -30 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 4 mm | 5 mm | 800 µm | TEXAS INSTRUMENTS INC | WSON-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
LM3370SD-3013
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.6 V | 1.2 V | 5.5 V | 2.7 V | 1.4 A | YES | PHASE-SHIFT | 2.4 MHz | AUTOMATIC PWM/PFM MODE AVAILABLE; ALSO 2.5 VOLT OUTPUT AVAILABLE | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-N16 | e3 | Not Qualified | 1 | 85 °C | -30 °C | 260 | 40 | 16 | PLASTIC/EPOXY | HVSON | SOLCC16,.16,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 4 mm | 5 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | HVSON, SOLCC16,.16,20 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LM3370SD-3013
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 1.2 V | 5.5 V | 2.7 V | 1.4 A | YES | PHASE-SHIFT | 2.4 MHz | AUTOMATIC PWM/PFM MODE AVAILABLE; ALSO 2.5 VOLT OUTPUT AVAILABLE | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-N16 | e3 | Not Qualified | 1 | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 500 µm | DUAL | 4 mm | 5 mm | 800 µm | TEXAS INSTRUMENTS INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 16 | ||||||||
|
LM3370SD-3013/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 600 mA | YES | 2.4 MHz | CURRENT/VOLTAGE-MODE | OTHER | R-PDSO-N16 | e3 | Not Qualified | 1 | 85 °C | -30 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SON | SOLCC16,.16,20 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant |