Filter Your Search
1 - 2 of 2 results
|
LM3526M-L/NOPB
Texas Instruments
|
$1.1865 | Yes | Yes | Active | 5 V | STANDARD | OPEN-DRAIN | 2 | 1.2 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 200 µA | 5.5 V | 2.7 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM3526M-L/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 1.2 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SO-8 | compliant | EAR99 | 8542.39.00.01 |