Filter Your Search
1 - 1 of 1 results
|
LM3686TLX-AADW/NOPB
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 3.6 V | 2.8 V | 5.5 V | 2.7 V | 1.375 A | YES | BUCK | 3.4 MHz | ALSO OPERATES AS LDO REGULATOR, ALSO HAS... more | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PBGA-B12 | e1 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | VFBGA | BGA12,3X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.6865 mm | 2.435 mm | 675 µm | TEXAS INSTRUMENTS INC | BGA | VFBGA, BGA12,3X4,20 | 12 | compliant | EAR99 | 8542.39.00.01 |